TDK's B32796T8405K is a 4uF film capacitor with a 10% tolerance, rated for 350V AC and 875V DC. It features a radial package with a lead pitch of 37.5mm and a termination of PC pins. The capacitor is lead-free and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 260 pieces.
TDK B32796T8405K technical specifications.
| Capacitance | 4uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 13mR |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 1.634inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Series | B32796 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 875V |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796T8405K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.