The TDK B32796T8405K000 is a film capacitor with a capacitance of 4uF, rated for 875VDC and 10% tolerance. It has an ESR of 0.013 and is suitable for AC filtering applications. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 37.5. The operating temperature range is -40 to 105 degrees Celsius.
TDK B32796T8405K000 technical specifications.
| Capacitance | 4uF |
| Voltage | 875VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 875VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.013Ohm |
| Type | AC Filter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 15mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32796T8405K000 to view detailed technical specifications.
No datasheet is available for this part.