This 55uF PP film capacitor has a tolerance of 10% and is rated for a DC voltage of 630V and an AC voltage of 250V. It features a radial package type with a termination of radial and a height, length, and width of 45mm, 57.5mm, and 30mm, respectively. The capacitor is designed to operate within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
TDK B32798G2556K000 technical specifications.
| Capacitance | 55uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 2.7mR |
| Height | 45mm |
| Length | 57.5mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 280 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32798 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32798G2556K000 to view detailed technical specifications.
No datasheet is available for this part.