
The TDK B32798G2806K is a radial film capacitor with a capacitance of 80uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a radial package with a lead pitch of 2.067inch and a height of 1.772inch. It is designed for through hole mounting and has a termination of PC pins.
TDK B32798G2806K technical specifications.
| Capacitance | 80uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 2.067inch |
| Length | 1.654inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B32798 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32798G2806K to view detailed technical specifications.
No datasheet is available for this part.
