
TDK's B32798G3406K000 is a 40uF film capacitor with a tolerance of 10% and a dielectric of polypropylene. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a high voltage rating of 250V AC and 630V DC.
TDK B32798G3406K000 technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 2.3mR |
| Height | 45mm |
| Length | 42mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 280 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32798 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32798G3406K000 to view detailed technical specifications.
No datasheet is available for this part.