
TDK B32798G3556K000 technical specifications.
| Capacitance | 55uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.7mR |
| Height | 45mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32798 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32798G3556K000 to view detailed technical specifications.
No datasheet is available for this part.