TDK B32798G4206J technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.5mR |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B32798 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.05kV |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32798G4206J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.