TDK B32798G4206J000 technical specifications.
| Capacitance | 20uF |
| Depth | 35mm |
| Dielectric | PP |
| Lead Diameter | 1.2mm |
| Length | 57.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32798G4206J000 to view detailed technical specifications.
No datasheet is available for this part.