TDK B32798G8266K000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 30 |
| Length | 57.5 |
| Capacitance | 26 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 875 |
| Height | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32798G8266K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.