The TDK B32798G8306J000 is a film capacitor with a capacitance of 30uF and a DC rated voltage of 875VDC. It has a tolerance of 5% and an ESR of 0.004. This capacitor is designed for use in AC filter applications and is rated for operation between -40°C and 105°C. It is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 52.5.
TDK B32798G8306J000 technical specifications.
| Capacitance | 30uF |
| Voltage | 875VDC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 875VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.004Ohm |
| Type | AC Filter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 57.5 X 35 X 50mm |
| Terminal Pitch | 52.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32798G8306J000 to view detailed technical specifications.
No datasheet is available for this part.