
General purpose radial film capacitor with 33nF capacitance and 20% tolerance. Features a polypropylene dielectric and a 760VDC / 330VAC voltage rating. Designed for through-hole PCB mounting with a 10mm lead pitch. Operates across a -40°C to 110°C temperature range. Dimensions are 13mm (L) x 6mm (W) x 12mm (H).
TDK B32911A3333M189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32911 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 330V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32911A3333M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.