This 1.5nF film capacitor features a radial package with polypropylene dielectric material and a termination of PC pins. It is designed for through hole mounting and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is rated for 440V AC and has a tolerance of 20%. It is available in a package quantity of 6800 and is packaged on a tape and reel.
TDK B32911A4152M189 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| Series | B32911 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32911A4152M189 to view detailed technical specifications.
No datasheet is available for this part.