The B32911A4222M289 is a 2.2nF film capacitor with a tolerance of 20% and a dielectric material of polypropylene. It has a radial package with a lead pitch of 0.394inch and is mounted through a hole. The capacitor operates within a temperature range of -40°C to 110°C and has a voltage rating of 440V AC. It is available in a quantity of 1000 pieces per reel.
TDK B32911A4222M289 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | B32911 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32911A4222M289 to view detailed technical specifications.
No datasheet is available for this part.