
The B32911A4822M189 is a 8.2nF film capacitor from TDK, rated for 440V with a tolerance of 20%. It features a radial package with through hole mount and a maximum operating temperature of 110°C. The capacitor is suitable for use in a variety of applications, including those requiring high voltage and moderate capacitance. The B32911A4822M189 is available in a tape and reel packaging format with 1100 units per package.
TDK B32911A4822M189 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | B32911 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32911A4822M189 to view detailed technical specifications.
No datasheet is available for this part.
