This 0.0015uF film capacitor from TDK features a high voltage rating of 1000VDC and 530VAC, with a tolerance of 20%. It has good self-healing properties, is halogen free, and has high voltage capability. The capacitor is designed for EMI suppression and has a suppression class of X1. It is available in a radial termination style and can be mounted through a hole, with a size of 13 X 4 X 9 and a terminal pitch of 10.
TDK B32911A5152M289 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 1000VDC|530VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 530VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1 |
| Special Features | Good Self-Healing Properties|Halogen Free|High Voltage Capability|Small Dimensions |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32911A5152M289 to view detailed technical specifications.
No datasheet is available for this part.