This TDK B32911A5472M289 is a 0.0047uF film capacitor rated for 1000VDC with a 20% tolerance. It features good self-healing properties, is halogen free, and has high voltage capability. The capacitor has small dimensions and is suitable for EMI suppression. It is available in a through-hole package with a radial termination style and can operate between -40°C and 110°C.
TDK B32911A5472M289 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 1000VDC|530VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 530VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1 |
| Special Features | Good Self-Healing Properties|Halogen Free|High Voltage Capability|Small Dimensions |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32911A5472M289 to view detailed technical specifications.
No datasheet is available for this part.