The TDK B32911A5682M000 is a film capacitor with a capacitance of 0.0068uF, rated for 1000VDC and 530VAC. It has a tolerance of 20% and is suitable for EMI suppression. The capacitor operates within a temperature range of -40 to 110 degrees Celsius and is mounted through a hole with a radial termination style.
TDK B32911A5682M000 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1000VDC|530VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 530VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32911A5682M000 to view detailed technical specifications.
No datasheet is available for this part.