TDK B32911A5682M289 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1000VDC|530VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 530VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1 |
| Special Features | Good Self-Healing Properties|Halogen Free|High Voltage Capability|Small Dimensions |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32911A5682M289 to view detailed technical specifications.
No datasheet is available for this part.