
Cap Film Suppression X1 0.022uF 760VDC/330VAC PP 20% (13 X 5 X 11mm) Radial 10mm 110°C Bulk
TDK B32911B3223M000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32911 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32911B3223M000 to view detailed technical specifications.
No datasheet is available for this part.
