
General purpose film capacitor with 22nF capacitance and 20% tolerance. Features a 760VDC / 330VAC voltage rating and PP dielectric. Radial package with 10mm lead pitch, tin-matte plating, and through-hole mounting. Operating temperature range from -40°C to 110°C. Dimensions are 13mm (L) x 5mm (W) x 11mm (H).
TDK B32911B3223M289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32911 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32911B3223M289 to view detailed technical specifications.
No datasheet is available for this part.
