This 0.01uF film capacitor from TDK is designed for EMI suppression and features a rated voltage of 1000VDC and 530VAC. It has a tolerance of 20% and is suitable for operating temperatures between -40°C and 110°C. The capacitor is available in a through-hole radial package with a terminal pitch of 10mm and a size of 13 x 6 x 12mm.
TDK B32911B5103M000 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1000VDC|530VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 530VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32911B5103M000 to view detailed technical specifications.
No datasheet is available for this part.