General purpose film capacitor with 100nF capacitance and 20% tolerance. Features a 760VDC / 330VAC voltage rating, PP dielectric, and radial mounting. Operates from -40°C to 110°C with tin-matte plated leads. Dimensions are 18mm (L) x 7mm (W) x 12.5mm (H) with a 15mm lead pitch. Through-hole component supplied in tape and reel packaging.
TDK B32912A3104M289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3104M289 to view detailed technical specifications.
No datasheet is available for this part.