
General purpose X1 suppression film capacitor featuring 150nF capacitance and 760VDC/330VAC voltage rating. Polypropylene dielectric construction with 10% tolerance. Radial package with 15mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm (length) x 8.5mm (depth/width) x 14.5mm (height). Operating temperature range from -40°C to 110°C, suitable for through-hole mounting. Packaged in tape and reel for automated assembly.
TDK B32912A3154K189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3154K189 to view detailed technical specifications.
No datasheet is available for this part.
