This TDK film capacitor features a capacitance of 0.15uF with a tolerance of 20% and a maximum operating voltage of 760VDC. It is designed for EMI suppression and has a maximum operating temperature range of -40 to 110 degrees Celsius. The capacitor is mounted through a radial lead and has a size of 18 X 8.5 X 14.5mm. It meets the suppression class X1 standard.
TDK B32912A3154M289 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 760VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 760VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32912A3154M289 to view detailed technical specifications.
No datasheet is available for this part.