
General purpose film capacitor with 22nF capacitance and 760VDC/330VAC voltage rating. Features polypropylene dielectric, radial mounting with 15mm lead pitch, and 20% tolerance. Operates from -40°C to 110°C, with tin-matte plated leads and through-hole termination. Dimensions are 18mm (length) x 5mm (depth) x 10.5mm (height). RoHS compliant and supplied in tape and reel packaging.
TDK B32912A3223M289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4680 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3223M289 to view detailed technical specifications.
No datasheet is available for this part.
