This film capacitor from TDK has a capacitance of 0.22uF and a DC rated voltage of 760V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor is available in a package with dimensions of 9mm in width, 18mm in length, and 17.5mm in height. The operating temperature range is from -40 degrees Celsius to 110 degrees Celsius.
TDK B32912A3224M189 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 18 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 760 |
| Height | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32912A3224M189 to view detailed technical specifications.
No datasheet is available for this part.