
General purpose radial film capacitor with 68nF capacitance and 10% tolerance. Features a PP dielectric and a 760VDC / 330VAC voltage rating. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 110°C, with dimensions of 18mm (L) x 6mm (W) x 11mm (H).
TDK B32912A3683K289 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3683K289 to view detailed technical specifications.
No datasheet is available for this part.