TDK B32912A4103M technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Pitch | 0.591inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32912 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A4103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
