
This 15nF PP film capacitor is available in a radial package with through hole mount. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is part of the B32912 series and has a tolerance of 20%. It is rated for a voltage of 440V AC.
TDK B32912A4153M189 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 0.591inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | B32912 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A4153M189 to view detailed technical specifications.
No datasheet is available for this part.
