
The B32912A4473M189 is a 47nF film capacitor from TDK, featuring a radial package and through hole mount. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is constructed with a polypropylene dielectric material and has a tolerance of 20%. It is rated for 440V AC and is available in quantities of 2800 per reel.
TDK B32912A4473M189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 0.591inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Series | B32912 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A4473M189 to view detailed technical specifications.
No datasheet is available for this part.
