Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. Offers a capacitance of 220nF with a ±20% tolerance. Rated for 760V DC and 330V AC (X1 rating), operating within a temperature range of -40°C to +110°C. This RoHS compliant component utilizes PC pins for termination.
TDK B32912B3224M000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912B3224M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.