
General purpose X1 suppression film capacitor with 220nF capacitance and 760VDC/330VAC voltage rating. Features a polypropylene dielectric, 20% tolerance, and radial mounting with a 15mm lead pitch. Operating temperature range is -40°C to 110°C, with tin-matte plated radial leads. Dimensions are 18mm (L) x 8.5mm (W) x 14.5mm (H).
TDK B32912B3224M289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912B3224M289 to view detailed technical specifications.
No datasheet is available for this part.