TDK B32912B3334M003 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 760VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 760VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32912B3334M003 to view detailed technical specifications.
No datasheet is available for this part.