General purpose film capacitor with 330nF capacitance and 20% tolerance. Features a 760VDC / 330VAC voltage rating, PP dielectric, and radial mounting with a 15mm lead pitch. Operating temperature range is -40°C to 110°C. Dimensions are 18mm (L) x 9mm (D) x 17.5mm (H). Tin-plated radial leads and tape and reel packaging are included.
TDK B32912B3334M189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912B3334M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
