General purpose film capacitor with 150nF capacitance and 20% tolerance. Features a 760VDC/330VAC voltage rating, PP dielectric, and radial mounting. Operates from -40°C to 110°C with tin-matte plated leads. Dimensions are 26.5mm (L) x 6mm (W) x 15mm (H) with a 22.5mm lead pitch. RoHS compliant and supplied in tape and reel packaging.
TDK B32913A3154M289 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32913 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A3154M289 to view detailed technical specifications.
No datasheet is available for this part.
