TDK B32913A3224K000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A3224K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.