This 220nF radial film capacitor has a 20% tolerance and is rated for 330V AC and 760V DC. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk package type and is terminated with PC pins. It is RoHS compliant and has a lead diameter of 0.8mm and a lead pitch of 22.5mm.
TDK B32913A3224M000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | B32913 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A3224M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.