
General purpose X1 suppression film capacitor featuring 220nF capacitance and 760VDC/330VAC voltage rating. Constructed with a PP dielectric, this radial component offers a 20% tolerance and operates across a -40°C to 110°C temperature range. The capacitor has a lead pitch of 22.5mm and dimensions of 26.5mm (L) x 7mm (W) x 16mm (H). It is supplied on tape and reel for through-hole PCB mounting.
TDK B32913A3224M189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32913 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A3224M189 to view detailed technical specifications.
No datasheet is available for this part.
