General purpose radial film capacitor with 330nF capacitance and 20% tolerance. Features a 760VDC / 330VAC voltage rating, PP dielectric, and a maximum operating temperature of 110°C. This through-hole component has a 22.5mm lead pitch and measures 26.5mm in length, 8.5mm in width, and 16.5mm in height. Tin, matte contact plating ensures reliable termination.
TDK B32913A3334M289 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1920 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32913 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A3334M289 to view detailed technical specifications.
No datasheet is available for this part.