TDK B32913A3474M technical specifications.
| Capacitance | 470nF |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 540 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A3474M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.