TDK's B32913A4154M289 is a 150nF film capacitor with a tolerance of 20%. It features a radial package with polypropylene dielectric material and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 1560 units per package.
TDK B32913A4154M289 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1560 |
| Packaging | Tape and Reel |
| Series | B32913 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A4154M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.