The B32913A4563M is a 56nF PP film capacitor with a 20% tolerance and a maximum operating voltage of 440V AC. It is available in a radial package with through hole mounting. The capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
TDK B32913A4563M technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2880 |
| Packaging | Bulk |
| Series | B32913 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A4563M to view detailed technical specifications.
No datasheet is available for this part.