
The B32913A4563M189 is a 56nF film capacitor from TDK, featuring a radial package with a lead pitch of 0.886inch and PC pins for termination. It has a tolerance of 20% and a voltage rating of 440V AC. The capacitor operates within a temperature range of -40°C to 110°C and is available in quantities of 700 per reel.
TDK B32913A4563M189 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Series | B32913 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A4563M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
