
This 82nF PP film capacitor has a 20% tolerance and a maximum operating temperature of 110°C. It is designed for through hole mounting and has a voltage rating of 440V AC. The capacitor is packaged in a radial case with a lead pitch of 0.886inch and is available in quantities of 500. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
TDK B32913A4823M189 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | B32913 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A4823M189 to view detailed technical specifications.
No datasheet is available for this part.
