TDK's B32913A5224M000 is a 0.22uF film capacitor rated for 1000VDC with a 20% tolerance, featuring a polypropylene dielectric. It has a through-hole radial termination style and a size of 26.5 X 10.5 X 16.5. Operating temperature range is -40 to 110 degrees Celsius. This capacitor is designed for EMI suppression applications.
TDK B32913A5224M000 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1000VDC|530VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 530VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 10.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32913A5224M000 to view detailed technical specifications.
No datasheet is available for this part.