Radial leaded film capacitor featuring a 1µF capacitance and polypropylene dielectric. Designed for through-hole mounting with a 27.5mm lead pitch, this component offers a DC rated voltage of 760V and an AC voltage rating of 330V. Operating across a wide temperature range from -40°C to 110°C, it boasts a 20% tolerance and is RoHS compliant.
TDK B32914A3105M000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | X1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32914 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32914A3105M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.