TDK B32914A3155K technical specifications.
| Capacitance | 1.5uF |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32914A3155K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.