Cap Film Suppression X1 1.5uF 760VDC/330VAC PP 10% (31.5 X 18 X 27.5mm) Radial 27.5mm 110°C Automotive Bulk
TDK B32914A3155K000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32914A3155K000 to view detailed technical specifications.
No datasheet is available for this part.