Cap Film Suppression X1 1.5uF 760VDC/330VAC PP 10% (31.5 X 18 X 27.5mm) Radial 27.5mm 110°C Automotive Bulk
TDK B32914A3155K003 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 760VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 760VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 18 X 27.5mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32914A3155K003 to view detailed technical specifications.
No datasheet is available for this part.