TDK B32914A3225M technical specifications.
| Capacitance | 2.2uF |
| Depth | 18mm |
| Dielectric | PP |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 330V |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32914A3225M to view detailed technical specifications.
No datasheet is available for this part.